Reference Only

TAP600K7R5E

Planar Resistors - Chassis Mount 600W 7.5 Ohms 10% High Power.

Manufacturer:

Mfr Part:
TAP600K7R5E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance7.5 Ohms
Power Rating600 W
Voltage Rating5 kV
Tolerance10 %
Termination StyleFlange
Temperature Coefficient150 PPM / C
Length59.2 mm
Width56.8 mm
Height31.5 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesTAP600
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$166.15$4,153.75
Need more?