Reference Only

TAH20P10K0J

Obsolete
Thick Film Resistors - Through Hole 20watt 10K 5% High Power

Manufacturer:

Mfr Part:
TAH20P10K0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTAH
Resistance10 kOhms
Power Rating20 W
Tolerance5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating350 V
Length16.52 mm
Termination StyleRadial
Height3.44 mm
Lead Diameter1.4 mm
Lead Spacing4.82 mm to 5.34 mm
ProductThick Film Resistors Leaded
TypeThick Film Power
Width10.67 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?