Reference Only

TA810PA100RJE

Thick Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
TA810PA100RJE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTA
Resistance100 Ohms
Power Rating10 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 350 C
Length25.4 mm
Termination StyleRadial
PackagingBulk
Height25.4 mm
Width20.32 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.24$508.80
Need more?
Contact Us