Reference Only

TA303PA7R50JE

Thick Film Resistors - Through Hole 3watt 7.5ohm 5% High Power.

Manufacturer:

Mfr Part:
TA303PA7R50JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTA
Resistance7.5 Ohms
Power Rating3 W
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Length12.7 mm
Termination StyleRadial
PackagingTray
Height2.54 mm
Width15.24 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.21$331.50
$2.15$1,290.00
$2.09$2,194.50
$2.05$4,305.00
$2.02$10,302.00
Need more?