Reference Only

TA025PW200RJE

Thick Film Resistors - Through Hole 25watt 200ohm 5% High Power.

Manufacturer:

Mfr Part:
TA025PW200RJE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesTA
Resistance200 Ohms
Power Rating25 W
Tolerance5 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Voltage Rating1.5 kV
Length56.39 mm
Termination StyleRadial
PackagingTray
Height6.1 mm
Lead Diameter1.02 mm
Lead Spacing48.3 mm
ProductThick Film Resistors Leaded
Width29.7 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 112 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.66$745.92
$6.60$6,652.80
Need more?