Reference Only

T508E

Rotary Switches OPEN TYPE TAP SWITCH.

Manufacturer:

Mfr Part:
T508E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions8 Position
Number of Decks1 Deck
Current Rating7 A
Voltage Rating DC20 VDC
Voltage Rating AC120 VAC
Contact StyleNon-Shorting
Termination StyleSolder Lug
SeriesTAP
PackagingBulk
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$213.34$1,066.70
$213.32$5,333.00
$210.79$10,539.50
Need more?
Contact Us