Reference Only

SM104RD-0007E

Resistor Networks & Arrays

Manufacturer:

Mfr Part:
SM104RD-0007E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryResistor Networks & Arrays
SeriesSlim-Mox HT
ProductNetworks
Termination StyleRadial
Circuit TypeDivider
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Length25.4 mm
Width1.78 mm
Height6.35 mm
Lead Spacing22.86 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors
TradenameSlim-Mox
TypePrecision Thick Film Planar
Voltage Rating10 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?