Reference Only

SM102037503JE

Thick Film Resistors - Through Hole 750K ohms 5%.

Manufacturer:

Mfr Part:
SM102037503JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesSlim-Mox
Resistance750 kOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Voltage Rating5 kV
Length14.73 mm
Termination StyleRadial
PackagingBulk
Height8.64 mm
Lead Diameter0.813 mm
Lead Spacing10.16 mm
ProductThick Film Resistors Leaded
Width2.54 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
TradenameSlim-Mox

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.07$307.00
$3.06$3,060.00
$3.02$6,040.00
Need more?