Reference Only
SHT1-500C075DE
Current Sense Resistors - Through Hole 500 AMP SHUNT 75 mV.
Datasheet
SHT1-500C075DE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | S | |
| Termination Style | Bolt-On | |
| Resistance | 0 Ohms | |
| Power Rating | 37.5 W | |
| Tolerance | 0.5 % | |
| Length | 126 mm | |
| Width | 46 mm | |
| Height | 22 mm | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | Bolt-On | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | High Current Shunts | |
| Voltage Rating | 75 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.24 | $54.24 | |
| $39.60 | $396.00 | |
| $35.65 | $891.25 | |
| $33.18 | $1,659.00 |
Need more?