Reference Only

SHD1-100C060DE

Current Sense Resistors - Through Hole 100 AMP SHUNT 60 mV

Manufacturer:

Mfr Part:
SHD1-100C060DE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
SeriesS
Termination StyleBolt-On
Resistance0 Ohms
Tolerance0.5 %
PackagingBulk
ApplicationCurrent Sense
Mounting StyleBolt-On
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeHigh Current Shunts
Voltage Rating60 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?