Reference Only
RX-1M4006KE
Metal Oxide Resistors
Datasheet
RX-1M4006KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Metal Oxide Resistors | |
| Resistance | 400 MOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 1 kV | |
| Tolerance | 10 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 50 PPM / C | |
| Diameter | 5 mm | |
| Length | 47.63 mm | |
| Series | RX-1M Hi-Meg | |
| Lead Diameter | 0.64 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Product | Hermetically Sealed Metal Oxide Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Type | Ultra High Resistance |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?