Reference Only

RX-1M2205JE

Metal Oxide Resistors

Manufacturer:

Mfr Part:
RX-1M2205JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance22 MOhms
Power Rating500 mW (1/2 W)
Voltage Rating1 kV
Tolerance5 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Diameter5 mm
Length47.63 mm
SeriesRX-1M Hi-Meg
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductHermetically Sealed Metal Oxide Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeUltra High Resistance

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?