Reference Only
RWS5 120R F B
Wirewound Resistors - SMD 5W 120 Ohm 1%.
Datasheet
RWS5 120R F B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - SMD | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Wirewound Resistors | |
| Series | RWS | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.642 | $385.20 | |
| $0.626 | $751.20 | |
| $0.621 | $3,353.40 | |
| $0.618 | $6,303.60 |
Need more?