Reference Only

RW3R0DBR100JE

Wirewound Resistors - SMD 3watt .1ohm 5%.

Manufacturer:

Mfr Part:
RW3R0DBR100JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
Resistance100 mOhms
Power Rating3 W
Voltage Rating200 V
Tolerance5 %
Case Code - in6327
Temperature Coefficient90 PPM / C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Case Code - mm15970
SeriesRW
PackagingBulk
Application
FeaturesMolded Resistors
Height5.74 mm
Length15.88 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width6.93 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.01$301.00
$2.83$566.00
$2.69$1,345.00
$2.52$2,520.00
Need more?