Reference Only

RW1S0CKR005D

Current Sense Resistors - SMD 1watt .005ohm .5% SMD Wirewound

Manufacturer:

Mfr Part:
RW1S0CKR005D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingBulk
SeriesRW1
Resistance5 mOhms
Power Rating1 W
Tolerance0.5 %
Temperature Coefficient50 PPM / C
Case Code - in4224
Case Code - mm10862
Length10.8 mm (0.425 in)
Width6.2 mm (0.244 in)
Height2.1 mm (0.083 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TechnologyWirewound
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeWirewound Power Resistor
Voltage Rating70 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?