Reference Only

RW1S0BAR010JE

Wirewound Resistors - SMD 1watt .01ohm 5%.

Manufacturer:

Mfr Part:
RW1S0BAR010JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
Resistance10 mOhms
Power Rating1 W
Voltage Rating50 V
Tolerance5 %
Case Code - in2414
Temperature Coefficient90 PPM / C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Case Code - mm6234
SeriesRW
PackagingBulk
FeaturesMolded Resistors
Height3.45 mm
Length6.25 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.45 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.46$246.00
$2.43$486.00
$2.35$1,175.00
$2.19$2,190.00
$1.93$9,650.00
Need more?