Reference Only
RW0S6BB5R00FET
Wirewound Resistors - SMD .6watt 5 ohm 1%.
Datasheet
RW0S6BB5R00FET DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 5 Ohms | |
| Power Rating | 600 mW | |
| Voltage Rating | 50 V | |
| Tolerance | 1 % | |
| Case Code - in | 2010 | |
| Temperature Coefficient | 50 PPM / C | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Case Code - mm | 5025 | |
| Series | RW | |
| Packaging | Reel | |
| Features | Molded Resistors | |
| Height | 3.42 mm | |
| Length | 5.14 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Width | 2.54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?