Reference Only
RRS1K5E
Rheostats 500watt 1.5K 1450V Std Shaft.
Datasheet
RRS1K5E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rheostats | |
| Series | RRS | |
| Termination Style | Solder Lug | |
| Resistance | 1.5 kOhms | |
| Power Rating | 500 W | |
| Voltage Rating | 1.45 kV | |
| Tolerance | 10 % | |
| Shaft Diameter | 9.53 mm | |
| Shaft Length | 51 mm | |
| Length | 104.98 mm | |
| Diameter | 203.2 mm | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Number of Gangs | 1 Gang | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?