Reference Only

RPS50RE

Rheostats 225watt 50ohm 1300V Std Shaft.

Manufacturer:

Mfr Part:
RPS50RE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRPS
Termination StyleSolder Lug
Resistance50 Ohms
Power Rating225 W
Voltage Rating1.3 kV
Tolerance10 %
Shaft Diameter9.53 mm
Shaft Length51 mm
Length104.98 mm
Diameter127 mm
Open Frame/EnclosedOpen Frame
PackagingBulk
Mounting StylePanel Mount
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,103.86$5,519.30
$913.03$9,130.30
Need more?