Reference Only

RLS7R5E

Rheostats 150W 7.5 OHM 1200V Std Shaft.

Manufacturer:

Mfr Part:
RLS7R5E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRLS
Termination StyleSolder Lug
Resistance7.5 Ohms
Power Rating150 W
Voltage Rating1.2 kV
Tolerance10 %
Shaft Diameter6.35 mm
Shaft Length22.23 mm
Length73.03 mm
Diameter101.6 mm
Open Frame/EnclosedOpen Frame
PackagingBulk
Mounting StylePanel Mount
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$766.51$3,832.55
$704.36$7,043.60
Need more?