Reference Only

RKS750E

Rheostats 100watt 750ohm 1000V Std Shaft.

Manufacturer:

Mfr Part:
RKS750E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRKS
Resistance750 Ohms
Power Rating100 W
Voltage Rating1 kV
Tolerance10 %
Shaft Diameter6.35 mm
Shaft Length22.23 mm
Height44.45 mm
Diameter48.51 mm
Open Frame/EnclosedOpen Frame
PackagingBulk
Number of Turns1 Turn
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$421.98$2,109.90
$372.41$3,724.10
Need more?