Reference Only

RHL750E

Rheostats 25watt 750ohm 500V Locking Shaft.

Manufacturer:

Mfr Part:
RHL750E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRHL
Resistance750 Ohms
Power Rating25 W
Voltage Rating500 V
Tolerance10 %
Shaft Diameter6.35 mm
Shaft Length22.23 mm
Height34.93 mm
Diameter39.62 mm
Open Frame/EnclosedOpen Frame
PackagingBulk
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$245.53$1,227.65
$240.37$2,403.70
$236.68$5,917.00
Need more?