Reference Only

RH3R0DB25R0J

Wirewound Resistors - SMD 3watt 25ohm 5% Joule Rated

Manufacturer:

Mfr Part:
RH3R0DB25R0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
Resistance25 Ohms
Power Rating3 W
Voltage Rating200 V
Tolerance5 %
Case Code - in6127
Case Code - mm15570
SeriesRH3R0DB
PackagingBulk
ApplicationHigh Energy Applications
Height5.74 mm
Length15.545 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width6.934 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?