Reference Only
RGS500E
Rheostats 75watt 500ohm 900V Std Shaft.
Datasheet
RGS500E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rheostats | |
| Series | RGS | |
| Resistance | 500 Ohms | |
| Power Rating | 75 W | |
| Voltage Rating | 900 V | |
| Tolerance | 10 % | |
| Shaft Diameter | 6.35 mm | |
| Shaft Length | 22.23 mm | |
| Height | 44.45 mm | |
| Diameter | 45.21 mm | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Number of Turns | 1 Turn | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $397.75 | $1,988.75 | |
| $359.01 | $3,590.10 | |
| $333.57 | $8,339.25 |
Need more?