Reference Only

RGS1K5E

Rheostats 75watt 1.5K 900V Std Shaft.

Manufacturer:

Mfr Part:
RGS1K5E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRGS
Termination StyleSolder Lug
Resistance1.5 kOhms
Power Rating75 W
Voltage Rating900 V
Tolerance10 %
Shaft Diameter6.35 mm
Shaft Length22.23 mm
Length66.68 mm
Diameter69.25 mm
Open Frame/EnclosedOpen Frame
PackagingBulk
Mounting StylePanel Mount
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?