Reference Only
RGS1K0E
Rheostats 75watt 1K 900V Std Shaft.
Datasheet
RGS1K0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rheostats | |
| Series | RGS | |
| Resistance | 1 kOhms | |
| Power Rating | 75 W | |
| Voltage Rating | 900 V | |
| Tolerance | 10 % | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $415.61 | $2,078.05 | |
| $375.27 | $3,752.70 | |
| $350.41 | $8,760.25 |
Need more?