Reference Only

RES7K5E

Rheostats 12.5watt 7.5K 305V Std Shaft.

Manufacturer:

Mfr Part:
RES7K5E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRES
Termination StyleSolder Lug
Resistance7.5 kOhms
Power Rating12.5 W
Voltage Rating305 V
Tolerance10 %
Shaft Diameter3.18 mm
Shaft Length15.88 mm
Length38.11 mm
Diameter22.23 mm
Open Frame/EnclosedOpen Frame
PackagingBulk
Mounting StylePanel Mount
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$240.56$1,202.80
$236.40$5,910.00
Need more?