Reference Only

REL50RE

Rheostats 12.5watt 50ohm 305V Locking Shaft.

Manufacturer:

Mfr Part:
REL50RE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesREL
Termination StyleSolder Lug
Resistance50 Ohms
Power Rating12.5 W
Voltage Rating305 V
Tolerance10 %
Shaft Diameter3.18 mm
Shaft Length15.88 mm
Length33.34 mm
Diameter22.23 mm
Open Frame/EnclosedOpen Frame
PackagingBulk
Mounting StylePanel Mount
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$309.02$1,545.10
$283.51$2,835.10
$273.15$6,828.75
Need more?