
RCC025 100R J B
Carbon Composition Resistors
Datasheet
RCC025 100R J B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Carbon Composition Resistors | |
| Diameter | 2.4 mm | |
| Lead Diameter | 0.6 mm | |
| Length | 6.3 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Power Rating | 250 mW (1/4 W) | |
| Product Type | Carbon Composition Resistors | |
| Product | Resistors Carbon Composition | |
| Resistance | 100 Ohms | |
| Series | RCC | |
| Subcategory | Resistors | |
| Technology | Carbon Comp | |
| Termination Style | Axial | |
| Tolerance | 5 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?