Reference Only

R3J3R0E

Wirewound Resistors - Through Hole 3watt 3ohm 5% Radial.

Manufacturer:

Mfr Part:
R3J3R0E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance3 Ohms
Power Rating3 W
Voltage Rating103 V
Tolerance5 %
Termination StyleRadial
Temperature Coefficient260 PPM / C
Length11.1 mm
Width8 mm
Height12 mm
Minimum Operating Temperature+ 25 C
Maximum Operating Temperature+ 350 C
SeriesPC-58
PackagingBulk
FeaturesCoated Resistors, Vitreous Enamel Coated
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TypeRadial Lead Power Resistor for PC Boards

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 105 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.30$556.50
$5.20$1,326.00
$4.80$2,448.00
$4.45$11,147.25
Need more?