Reference Only

OY274K

Obsolete
Ceramic Composition Resistors 2watt 270K 10% Surge

Manufacturer:

Mfr Part:
OY274K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOY
Termination StyleAxial
Resistance270 kOhms
Power Rating2 W
Tolerance10 %
Voltage Rating400 V
Temperature Coefficient- 1300 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 220 C
Diameter7 mm
Length19 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?