Reference Only

ON24G5E-R65

Obsolete
Carbon Film Resistors - Through Hole

Manufacturer:

Mfr Part:
ON24G5E-R65

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Film Resistors - Through Hole
SeriesON
TypeStandard
Termination StyleAxial
Resistance2.4 Ohms
Power Rating2 W
Tolerance5 %
Temperature Coefficient350 PPM / C
Voltage Rating500 V
Diameter5.5 mm
Length16 mm
PackagingReel
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film
TradenameLittle Rebel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?