Reference Only

OM6825E-R58

Carbon Film Resistors - Through Hole 6.8K Ohm 1W 5% 500 Volt.

Manufacturer:

Mfr Part:
OM6825E-R58

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Film Resistors - Through Hole
SeriesOM
TypeStandard
Termination StyleAxial
Resistance6.8 kOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient- 450 PPM / C
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Diameter5 mm
Length12 mm
PackagingReel
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film
TradenameLittle Rebel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.038$950.00
Need more?