Reference Only

OK1135E-R52

Carbon Film Resistors - Through Hole 11K Ohm 1/4W 5% 250 Volt.

Manufacturer:

Mfr Part:
OK1135E-R52

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Film Resistors - Through Hole
SeriesOK
TypeStandard
Termination StyleAxial
Resistance11 kOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient- 450 PPM / C
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Diameter2.5 mm
Length6.8 mm
PackagingReel
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film
TradenameLittle Rebel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.018$900.00
Need more?