Reference Only

OF155JE

Obsolete
Carbon Composition Resistors 1/2W 1.5M ohms 5%

Manufacturer:

Mfr Part:
OF155JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Composition Resistors
SeriesOF
Termination StyleAxial
Resistance1.5 MOhms
Power Rating500 mW (1/2 W)
Tolerance5 %
Voltage Rating350 V
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 130 C
PackagingReel
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
SubcategoryResistors
TechnologyCarbon Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?