Reference Only

OA391K

Obsolete
Carbon Composition Resistors 1watt 390ohm 10% Carbon Comp

Manufacturer:

Mfr Part:
OA391K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Composition Resistors
SeriesOA
Termination StyleAxial
Resistance390 Ohms
Power Rating1 W
Tolerance10 %
Voltage Rating500 V
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 130 C
Diameter6 mm
Length15 mm
PackagingBulk
Lead Spacing0.92 mm
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCarbon Comp
TypeCarbon Composition Molded Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?