Reference Only

OA124KE

Obsolete
Carbon Composition Resistors 1W 120K ohms 10%

Manufacturer:

Mfr Part:
OA124KE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Composition Resistors
SeriesOA
Termination StyleAxial
Resistance120 kOhms
Power Rating1 W
Tolerance10 %
Voltage Rating500 V
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 130 C
PackagingBulk
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
SubcategoryResistors
TechnologyCarbon Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?