
NHS250 2R5 J
Wirewound Resistors - Chassis Mount .
Datasheet
NHS250 2R5 J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Features | Aluminum Housed Resistors, Non-Inductive | |
| Height | 42 mm | |
| Length | 110 mm | |
| Maximum Operating Temperature | + 200 C | |
| Mounting Style | Chassis Mount | |
| Power Rating | 250 W | |
| Product Type | Wirewound Resistors | |
| Resistance | 2.5 Ohms | |
| Series | NHS | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 100 PPM / C | |
| Termination Style | Screw | |
| Tolerance | 5 % | |
| Voltage Rating | 2.2 kV | |
| Width | 72.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.65 | $554.40 | |
| $28.52 | $1,426.00 | |
| $27.19 | $2,719.00 |
Need more?