Reference Only

MOX97022505FTE

Metal Oxide Resistors 20watt 25Mohm 1%.

Manufacturer:

Mfr Part:
MOX97022505FTE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance25 MOhms
Power Rating19.4 W
Voltage Rating60 kV
Tolerance1 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Diameter8.2 mm
Length153.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSuper Mox
PackagingBulk
Lead Diameter1 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductThick Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeHigh Voltage Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 15)
Quantity Unit PriceExt. Price
$83.46$5,007.60
Need more?