Reference Only

MOX93021508GTE

Metal Oxide Resistors

Manufacturer:

Mfr Part:
MOX93021508GTE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance15 GOhms
Power Rating7.8 W
Voltage Rating20 kV
Tolerance2 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Diameter8.2 mm
Length52 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSuper Mox
Lead Diameter1 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductThick Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeHigh Voltage Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?