Reference Only

MOX5003303GSE

Thick Film Resistors - Through Hole 330K Ohm 2%.

Manufacturer:

Mfr Part:
MOX5003303GSE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesMOX500
Resistance330 kOhms
Power Rating3 W
Tolerance2 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating1 kV
Diameter5.2 mm
Length14.5 mm
Termination StyleAxial
PackagingBulk
Lead Diameter0.8 mm
ProductMetal Glaze-Metal Oxide Resistors
TypeEpoxy Molded
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.34$335.00
$1.20$600.00
$1.16$1,160.00
$1.13$2,260.00
$1.09$5,450.00
$1.08$10,800.00
Need more?