Reference Only
MOX5001502JSE
Thick Film Resistors - Through Hole 15K Ohm 5%.
Datasheet
MOX5001502JSE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | MOX500 | |
| Resistance | 15 kOhms | |
| Power Rating | 3 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 1 kV | |
| Diameter | 5.2 mm | |
| Length | 14.5 mm | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product | Metal Glaze-Metal Oxide Resistors | |
| Type | Epoxy Molded | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $337.50 | |
| $1.30 | $650.00 | |
| $1.25 | $1,250.00 | |
| $1.21 | $2,420.00 | |
| $1.17 | $5,850.00 | |
| $1.16 | $11,600.00 |
Need more?