Reference Only

MOX500100RJSE

Metal Oxide Resistors 100 ohm 5% 100ppm Epoxy Molded.

Manufacturer:

Mfr Part:
MOX500100RJSE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance100 Ohms
Power Rating2 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesMOX500
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
SubcategoryResistors
TechnologyMetal Oxide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.50$375.00
$1.45$725.00
$1.41$1,410.00
$1.35$6,750.00
Need more?