Reference Only

MOX1125234007FE

Metal Oxide Resistors

Manufacturer:

Mfr Part:
MOX1125234007FE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Termination StyleAxial
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 220 C
SeriesMini-Mox
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductThick Film Resistors Leaded
SubcategoryResistors
TechnologyMetal Oxide
TypePrecision Thick Film Mini-Mox

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?