Reference Only

MOX112523100AK

Metal Oxide Resistors 1T OHM 1% 1.5W 10% TOLERANCE

Manufacturer:

Mfr Part:
MOX112523100AK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance1 TOhms
Power Rating1.5 W
Voltage Rating7.5 kV
Tolerance10 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 210 C
SeriesMini-Mox
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductThick Film Resistors Leaded
SubcategoryResistors
TechnologyMetal Oxide
TypePrecision Thick Film Mini-Mox

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?