Reference Only

MOX1125231007JE

Metal Oxide Resistors 1000M ohms 5%.

Manufacturer:

Mfr Part:
MOX1125231007JE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance1 GOhms
Power Rating1.5 W
Voltage Rating7.5 kV
Tolerance5 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 210 C
SeriesMini-Mox
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductThick Film Resistors Leaded
SubcategoryResistors
TechnologyMetal Oxide
TypePrecision Thick Film Mini-Mox

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.39$1,439.00
$14.03$4,209.00
$13.90$6,950.00
Need more?
Available Regional Inventory
100 available now at ttiasia.com