Reference Only

MOX-400231506FE

Metal Oxide Resistors 3/4watt 150M 1%

Manufacturer:

Mfr Part:
MOX-400231506FE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance150 MOhms
Power Rating750 mW (3/4 W)
Voltage Rating2.5 kV
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Diameter4.19 mm
Length14.78 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 220 C
SeriesMini-Mox
PackagingBulk
Lead Diameter0.5 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductThick Film Resistors Leaded
SubcategoryResistors
TechnologyMetal Oxide
TypeEpoxy Coated

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?