Reference Only

LPR50 50R J

Planar Resistors - Chassis Mount 50 ohm 5% 50W Low Profile.

Manufacturer:

Mfr Part:
LPR50 50R J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance50 Ohms
Power Rating50 W
Tolerance5 %
Termination StyleWire Lead
Length50 mm
Width55 mm
Height5.7 mm
SeriesLPR
PackagingBulk
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.28$251.20
$5.88$294.00
$5.41$541.00
$4.90$980.00
$4.85$2,425.00
$4.65$4,650.00
Need more?