Reference Only

LPR50 40R J

Planar Resistors - Chassis Mount 40 ohm 5% 50W Low Profile.

Manufacturer:

Mfr Part:
LPR50 40R J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
FeaturesAluminum Housed Resistors
Height5.7 mm
Length50 mm
Mounting StyleChassis Mount
PackagingBulk
Power Rating50 W
Product TypePlanar Resistors
Resistance40 Ohms
SeriesLPR
SubcategoryResistors
Termination StyleWire Lead
Tolerance5 %
Width55 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.70$228.00
$4.75$237.50
$4.65$4,650.00
Need more?