Reference Only
LPR50 120R J
Planar Resistors - Chassis Mount 120 ohm 5% 50W Low Profile.
Datasheet
LPR50 120R J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Planar Resistors - Chassis Mount | |
| Length | 50 mm | |
| Width | 55 mm | |
| Height | 5.7 mm | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Power Rating | 50 W | |
| Product Type | Planar Resistors | |
| Resistance | 120 Ohms | |
| Series | LPR | |
| Subcategory | Resistors | |
| Termination Style | Wire Lead | |
| Tolerance | 5 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.46 | $258.40 | |
| $5.39 | $269.50 | |
| $5.10 | $1,020.00 | |
| $4.97 | $2,485.00 | |
| $4.80 | $4,800.00 | |
| $4.76 | $9,520.00 |
Need more?